Vishay RCC120 1 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12061K00FKEA
- RS Stock No.:
- 222-0778
- Distrelec Article No.:
- 304-39-801
- Mfr. Part No.:
- RCC12061K00FKEA
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$1.35
(exc. GST)
$1.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 17,920 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 1240 | $0.135 | $1.35 | - |
| 1250 - 2490 | $0.131 | $1.31 | 2% |
| 2500 + | $0.13 | $1.30 | 3% |
*price indicative
- RS Stock No.:
- 222-0778
- Distrelec Article No.:
- 304-39-801
- Mfr. Part No.:
- RCC12061K00FKEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RCC120 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RCC120 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
The Vishay medium power thick film chip resistor series feature a higher power rating and operating voltage as compared to standard chip resistors, offering the capability to replace standard resistors of the next larger size.
Increased power rating
Increased operating voltage
Related links
- Vishay RCC120 1 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12061K00FKEA
- Vishay RCC120 1 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12061M00FKEA
- Vishay RCC120 1 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12061R00FKEA
- Vishay RCC120 1 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12061K50FKEA
- Vishay RCC120 100 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC1206100RFKEA
- Vishay RCC120 22 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120622R0FKEA
- Vishay RCC120 2 kΩ Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12062K20FKEA
- Vishay RCC120 4 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12064K70FKEA