Panasonic ERJ D2 47 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR047V
- RS Stock No.:
- 217-2671
- Mfr. Part No.:
- ERJD2CFR047V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-2671
- Mfr. Part No.:
- ERJD2CFR047V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 47mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0612 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ D2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 47mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0612 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ D2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 3.2mm | ||
- COO (Country of Origin):
- JP
The Panasonic low TCR high power chip resistor is suitable for small size/high power current detection. It has 47 mΩ resistance.
High solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristics by wide terminal construction
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ D2 47 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR047V
- Panasonic ERJ D2 47 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2CJR047V
- Panasonic ERJ D2 33 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR033V
- Panasonic ERJ D2 10 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2DFR010V
- Panasonic ERJ D2 18 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2DFR018V
- Panasonic ERJ D2 82 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR082V
- Panasonic ERJ D2 22 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2DFR022V
- Panasonic ERJ D2 56 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR056V
