Panasonic ERJ D2 33 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR033V
- RS Stock No.:
- 217-2665
- Mfr. Part No.:
- ERJD2CFR033V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,365.00
(exc. GST)
$1,500.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.273 | $1,365.00 |
| 10000 - 15000 | $0.266 | $1,330.00 |
| 20000 + | $0.262 | $1,310.00 |
*price indicative
- RS Stock No.:
- 217-2665
- Mfr. Part No.:
- ERJD2CFR033V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 33mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0612 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 1W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ D2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 33mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0612 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 1W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ D2 | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 3.2mm | ||
- COO (Country of Origin):
- JP
The Panasonic low TCR high power chip resistor is suitable for small size/high power current detection. It has 33 mΩ resistance.
High solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristics by wide terminal construction
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ D2 33 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR033V
- Panasonic ERJ D2 33 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2CJR033V
- Panasonic ERJ D2 47 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR047V
- Panasonic ERJ D2 10 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2DFR010V
- Panasonic ERJ D2 18 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2DFR018V
- Panasonic ERJ D2 82 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR082V
- Panasonic ERJ D2 22 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2DFR022V
- Panasonic ERJ D2 56 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR056V
