Panasonic ERJ D1 18 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1DJR018U

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $48.75

View bulk pricing options

Subtotal (1 tape of 10 units)*

$14.89

(exc. GST)

$16.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 1240$1.489$14.89-
1250 - 2490$1.45$14.50$48.75
2500 +$1.429$14.29$150.00

*price indicative

Packaging Options:
RS Stock No.:
216-7457
Mfr. Part No.:
ERJD1DJR018U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

18mΩ

Product Type

Surface Mount Resistor

Resistor Type

Low TCR High Power

Technology

Thick Film

Package/Case

1020

Tolerance

±5 %

Packaging

Embossed Carrier Tape

Power Rating

2W

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ D1

Maximum Operating Temperature

155°C

Width

5mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

2.5mm

COO (Country of Origin):
JP
The Panasonic Low TCR High Power Chip Resistor or Wide Terminal Type resistor achieved High power and low TCR (±100x10–6/K) using wide terminal electrode structure and original material. It is suitable for small size/high power current detection. (Low TCR enables high accuracy of current detection). It has High solder-joint reliability by wide terminal construction.

Excellent heat dissipation characteristics by wide terminal construction

AEC-Q200 compliant

RoHS compliant

Each (On a Reel of 5000)
$0.328
Each (Supplied on a Reel)
$1.489
Each (On a Tape of 10)
$0.673
Each (On a Tape of 10)
$0.571

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy