Panasonic ERJ D1 47 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR047U
- RS Stock No.:
- 216-7425
- Mfr. Part No.:
- ERJD1CJR047U
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,455.00
(exc. GST)
$1,600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.291 | $1,455.00 |
| 10000 - 15000 | $0.284 | $1,420.00 |
| 20000 + | $0.28 | $1,400.00 |
*price indicative
- RS Stock No.:
- 216-7425
- Mfr. Part No.:
- ERJD1CJR047U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 47mΩ | |
| Technology | Thick Film | |
| Resistor Type | Low TCR High Power | |
| Package/Case | 1020 | |
| Tolerance | ±5 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 2W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ D1 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Width | 5mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 47mΩ | ||
Technology Thick Film | ||
Resistor Type Low TCR High Power | ||
Package/Case 1020 | ||
Tolerance ±5 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 2W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ D1 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Width 5mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The Panasonic Low TCR High Power Chip Resistor or Wide Terminal Type resistor achieved High power and low TCR (±100x10–6/K) using wide terminal electrode structure and original material. It is suitable for small size/high power current detection. (Low TCR enables high accuracy of current detection). It has High solder-joint reliability by wide terminal construction.
Excellent heat dissipation characteristics by wide terminal construction
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ D1 47 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR047U
- Panasonic ERJ D1 39 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR039U
- Panasonic ERJ D1 56 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR056U
- Panasonic ERJ D1 150 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR150U
- Panasonic ERJ D1 15 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1DJR015U
- Panasonic ERJ D1 120 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR120U
- Panasonic ERJ D1 33 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR033U
- Panasonic ERJ D1 82 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR082U
