Panasonic ERJ D1 27 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR027U

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
216-7418
Mfr. Part No.:
ERJD1CJR027U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

27mΩ

Technology

Thick Film

Resistor Type

Low TCR High Power

Package/Case

1020

Tolerance

±5 %

Packaging

Embossed Carrier Tape

Power Rating

2W

Automotive Standard

AEC-Q200

Series

ERJ D1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

5mm

Standards/Approvals

RoHS

Length

2.5mm

Termination Style

Solder

COO (Country of Origin):
JP
The Panasonic Low TCR High Power Chip Resistor or Wide Terminal Type resistor achieved High power and low TCR (±100x10–6/K) using wide terminal electrode structure and original material. It is suitable for small size/high power current detection. (Low TCR enables high accuracy of current detection). It has High solder-joint reliability by wide terminal construction.

Excellent heat dissipation characteristics by wide terminal construction

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy