Panasonic ERJ D1 82 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR082U

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
216-7404
Mfr. Part No.:
ERJD1CFR082U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

82mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Low TCR High Power

Package/Case

1020

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Power Rating

2W

Automotive Standard

AEC-Q200

Series

ERJ D1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

5mm

Length

2.5mm

Termination Style

Solder

COO (Country of Origin):
JP
The Panasonic Low TCR High Power Chip Resistor or Wide Terminal Type resistor achieved High power and low TCR (±100x10–6/K) using wide terminal electrode structure and original material. It is suitable for small size/high power current detection. (Low TCR enables high accuracy of current detection). It has High solder-joint reliability by wide terminal construction.

Excellent heat dissipation characteristics by wide terminal construction

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy