Panasonic ERJ D1 68 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR068U
- RS Stock No.:
- 216-7403
- Mfr. Part No.:
- ERJD1CFR068U
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-7403
- Mfr. Part No.:
- ERJD1CFR068U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 68mΩ | |
| Technology | Thick Film | |
| Resistor Type | Low TCR High Power | |
| Package/Case | 1020 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ D1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 5mm | |
| Termination Style | Solder | |
| Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 68mΩ | ||
Technology Thick Film | ||
Resistor Type Low TCR High Power | ||
Package/Case 1020 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Automotive Standard AEC-Q200 | ||
Series ERJ D1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 5mm | ||
Termination Style Solder | ||
Length 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Panasonic Low TCR High Power Chip Resistor or Wide Terminal Type resistor achieved High power and low TCR (±100x10–6/K) using wide terminal electrode structure and original material. It is suitable for small size/high power current detection. (Low TCR enables high accuracy of current detection). It has High solder-joint reliability by wide terminal construction.
Excellent heat dissipation characteristics by wide terminal construction
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ D1 68 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR068U
- Panasonic ERJ D1 18 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1DFR018U
- Panasonic ERJ D1 39 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR039U
- Panasonic ERJ D1 12 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1DFR012U
- Panasonic ERJ D1 33 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR033U
- Panasonic ERJ D1 10 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1DFR010U
- Panasonic ERJ D1 47 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR047U
- Panasonic ERJ D1 100 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR100U
