Panasonic ERJ D1 56 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR056U

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
216-7400
Mfr. Part No.:
ERJD1CFR056U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

56mΩ

Product Type

Surface Mount Resistor

Resistor Type

Low TCR High Power

Technology

Thick Film

Package/Case

1020

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Power Rating

2W

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ D1

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2.5mm

Standards/Approvals

RoHS

Width

5mm

COO (Country of Origin):
JP
The Panasonic Low TCR High Power Chip Resistor or Wide Terminal Type resistor achieved High power and low TCR (±100x10–6/K) using wide terminal electrode structure and original material. It is suitable for small size/high power current detection. (Low TCR enables high accuracy of current detection). It has High solder-joint reliability by wide terminal construction.

Excellent heat dissipation characteristics by wide terminal construction

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy