TE Connectivity RN73 105 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A105KDTG

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$1.11

(exc. GST)

$1.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 820 left, ready to ship from another location
  • Final 970 unit(s) shipping from 17 November 2026

Units
Per unit
Per Pack*
Saving
5 - 245$0.222$1.11-
250 - 495$0.218$1.091%
500 +$0.214$1.073%

*price indicative

Packaging Options:
RS Stock No.:
215-4632
Mfr. Part No.:
RN73G2A105KDTG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

105kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.5 %

Power Rating

0.1W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

1.25mm

Standards/Approvals

No

Length

2mm

Termination Style

Solder

Height

550μm

105Ω to 249kΩ 0.5%


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy