TE Connectivity RN73 105 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E105RB
- RS Stock No.:
- 164-1243
- Mfr. Part No.:
- RN73C1E105RB
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-1243
- Mfr. Part No.:
- RN73C1E105RB
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RN73 | |
| Resistance | 105 Ω | |
| Package/Case | 0402 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±10 ppm/°C | |
| Termination Style | Solder Pad | |
| Voltage | 25 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RN73 | ||
Resistance 105 Ω | ||
Package/Case 0402 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.06 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±10 ppm/°C | ||
Termination Style Solder Pad | ||
Voltage 25 V | ||
- COO (Country of Origin):
- TW
51.1Ω to 1.47kΩ, 0.1% 10ppm
Surface Mount - 0402 - RN73 Series
Related links
- TE Connectivity RN73 105 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E105RB
- TE Connectivity RN73 169 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E169RB
- TE Connectivity RN73 13.7 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E13K7B
- TE Connectivity RN73 147 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E147RB
- TE Connectivity RN73 4.32 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E4K32B
- TE Connectivity RN73 3.83 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E3K83B
- TE Connectivity RN73 162 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E162RB
- TE Connectivity RN73 4.99 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E4K99B
