TE Connectivity RN73 750 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A750RB

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $5.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.59

(exc. GST)

$5.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 765 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$0.918$4.59-
250 - 495$0.898$4.49$5.00
500 +$0.888$4.44$15.00

*price indicative

Packaging Options:
RS Stock No.:
215-2298
Mfr. Part No.:
RN73C2A750RB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

750Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2mm

Standards/Approvals

No

Width

1.25mm

Termination Style

Solder

Height

550μm

RN0805 SMT 5.1Ω to 9.76kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Each (Supplied on a Reel)
$0.918
Each (In a Bag of 10)
$1.123
Each (In a Pack of 5)
$2.00
Each (In a Pack of 5)
$2.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy