TE Connectivity RN73 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A100KB
- RS Stock No.:
- 163-9329
- Mfr. Part No.:
- RN73C2A100KB
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,184.00
(exc. GST)
$1,302.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.184 | $1,184.00 | - |
| 2000 - 3000 | $1.155 | $1,155.00 | 2% |
| 4000 + | $1.137 | $1,137.00 | 3% |
*price indicative
- RS Stock No.:
- 163-9329
- Mfr. Part No.:
- RN73C2A100KB
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | No | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 550μm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard No | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Length 2mm | ||
Height 550μm | ||
Width 1.25mm | ||
RN0805 SMT 10kΩ to 464kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
- RS Stock No. 1251186
- Mfr. Part No. RN73C2A100KB
Each (In a Bag of 10)
$2.255
- RS Stock No. 1251186P
- Mfr. Part No. RN73C2A100KB
Each (Supplied on a Reel)
$2.142
- RS Stock No. 1251118
- Mfr. Part No. RN73C2A100RBTDF
Each (In a Bag of 10)
$1.123
- RS Stock No. 1680280
- Mfr. Part No. RN73C2A35K7B
Each (In a Box of 16)
$1.609
Related links
- TE Connectivity RN73 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A100KB
- TE Connectivity RN73 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A100RBTDF
- TE Connectivity RN73 100 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 1676142-1
- TE Connectivity RN73 35.7 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A35K7B
- TE Connectivity RN73 26.1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A26K1B
- TE Connectivity RN73 52.3 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A52K3B
- TE Connectivity RN73 2.49 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A2K49B
- TE Connectivity RN73 95.3 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A95K3B











