TE Connectivity RN73 475 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A475RB
- RS Stock No.:
- 215-2080
- Mfr. Part No.:
- RN73C2A475RB
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $12.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 735 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $2.00 | $10.00 | - |
| 250 - 495 | $1.952 | $9.76 | $12.00 |
| 500 + | $1.922 | $9.61 | $39.00 |
*price indicative
- RS Stock No.:
- 215-2080
- Mfr. Part No.:
- RN73C2A475RB
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 475Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | No | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 550μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 475Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard No | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.25mm | ||
Termination Style Solder | ||
Length 2mm | ||
Height 550μm | ||
Standards/Approvals No | ||
RN0805 SMT 5.1Ω to 9.76kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
- RS Stock No. 2152080P
- Mfr. Part No. RN73C2A475RB
Each (Supplied on a Reel)
$2.00
- RS Stock No. 6144673
- Mfr. Part No. RN73C2A14RB
Each (In a Pack of 5)
$2.218
- RS Stock No. 1639607
- Mfr. Part No. RN73C2A147RB
Each (On a Reel of 1000)
$0.964
- RS Stock No. 6145503
- Mfr. Part No. RN73C2A147RB
Each (In a Pack of 5)
$1.928
Related links
- TE Connectivity RN73 475 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A475RB
- TE Connectivity RN73 20 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A20RB
- TE Connectivity RN73 17.8 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A17R8B
- TE Connectivity RN73 113 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A113KB
- TE Connectivity RN73 66.5 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A66K5B
- TE Connectivity RN73 21 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A21KB
- TE Connectivity RN73 261 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A261RB
- TE Connectivity RN73 133 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A133RB










