TE Connectivity RN73 140 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A140RB

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.02

(exc. GST)

$9.92

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 20 left, ready to ship from another location
  • Final 370 unit(s) shipping from 23 November 2026

Units
Per unit
Per Pack*
Saving
5 - 245$1.804$9.02-
250 - 495$1.758$8.792%
500 +$1.734$8.673%

*price indicative

Packaging Options:
RS Stock No.:
215-1526
Distrelec Article No.:
304-60-209
Mfr. Part No.:
RN73C2A140RB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

140Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

100V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

Height

550μm

Termination Style

Solder

Length

2mm

Standards/Approvals

No

Width

1.25mm

RN0805 SMT 5.1Ω to 9.76kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Each (In a Pack of 5)
$1.806
Each (In a Pack of 5)
$1.806
Each (In a Pack of 5)
$2.55
Each (In a Pack of 5)
$2.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy