Isabellenhutte VMP 270 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R270-1.0-U

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save $675.00

View bulk pricing options

Subtotal (1 reel of 12500 units)*

$13,725.00

(exc. GST)

$15,100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
12500 - 12500$1.098$13,725.00-
25000 - 112500$1.071$13,387.50$675.00
125000 +$0.964$12,050.00$16,750.00

*price indicative

RS Stock No.:
210-5174
Mfr. Part No.:
VMP-R270-1.0-U
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Surface Mount Resistor

Resistance

270mΩ

Technology

Metal Alloy

Resistor Type

Precision

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

3W

Temperature Coefficient

20 ppm/°C

Automotive Standard

AEC-Q200

Series

VMP

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Standards/Approvals

DIN EN 60286-3, RoHS 2011/65/EU

Length

5.08mm

Width

2.54mm

Termination Style

Solder

Height

400μm

COO (Country of Origin):
DE
The VMP resistor series from Isabellenhutte, offers 2-terminal surface-mount connection technology. Developed with a standard chip size of 2010, selective resistance values available from 0.005Ω to 1Ω.

AEC-Q200 qualified High pulse power rating Constant current up to 20 A (5 mOhm) High pulse power rating Excellent long-term stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy