Isabellenhutte VMP 68 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % Surface 3 W - VMP-R068-1.0-U
- RS Stock No.:
- 210-5158
- Mfr. Part No.:
- VMP-R068-1.0-U
- Brand:
- Isabellenhutte
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 210-5158
- Mfr. Part No.:
- VMP-R068-1.0-U
- Brand:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Surface Mount Resistor | |
| Resistance | 68mΩ | |
| Resistor Type | Precision | |
| Technology | Metal Alloy | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | VMP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Height | 400μm | |
| Length | 5.08mm | |
| Termination Style | Solder | |
| Width | 2.54mm | |
| Standards/Approvals | DIN EN 60286-3, RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Surface Mount Resistor | ||
Resistance 68mΩ | ||
Resistor Type Precision | ||
Technology Metal Alloy | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series VMP | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Height 400μm | ||
Length 5.08mm | ||
Termination Style Solder | ||
Width 2.54mm | ||
Standards/Approvals DIN EN 60286-3, RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The VMP resistor series from Isabellenhutte, offers 2-terminal surface-mount connection technology. Developed with a standard chip size of 2010, selective resistance values available from 0.005Ω to 1Ω.
AEC-Q200 qualified High pulse power rating Constant current up to 20 A (5 mOhm) High pulse power rating Excellent long-term stability
- RS Stock No. 2105156
- Mfr. Part No. VMP-R050-1.0-U
Each (On a Tape of 10)
$2.498
- RS Stock No. 2105151
- Mfr. Part No. VMP-R033-1.0-U
Each (On a Reel of 12500)
$1.098
- RS Stock No. 2105160
- Mfr. Part No. VMP-R100-1.0-U
Each (On a Reel of 12500)
$1.098
- RS Stock No. 2105152
- Mfr. Part No. VMP-R033-1.0-U
Each (On a Tape of 10)
$2.498
Related links
- Isabellenhutte VMP 68 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % Surface 3 W - VMP-R068-1.0-U
- Isabellenhutte VMP 25 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R025-1.0-U
- Isabellenhutte VMP 120 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R120-1.0-U
- Isabellenhutte VMP 10 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R010-1.0-U
- Isabellenhutte VMP 160 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R160-1.0-U
- Isabellenhutte VMP 390 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R390-1.0-U
- Isabellenhutte VMP 50 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R050-1.0-U
- Isabellenhutte VMP 500 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R500-1.0-U










