Arcol Ohmite TKH 20 Ω, TO-252 Thick Film, Thick Film ±1 % Surface 45 W - TKH45P20R0FE-TR

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-4685
Mfr. Part No.:
TKH45P20R0FE-TR
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

20Ω

Technology

Thick Film, Thick Film

Resistor Type

Low Profile

Package/Case

TO-252

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

500V

Power Rating

45W

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

TKH

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

12mm

Width

8.3mm

Termination Style

Solder

Standards/Approvals

IEC 60068-2-6, RoHS

Height

910μm

COO (Country of Origin):
JP
The Arcol Ohmite TKH Series , Small size, low profile, surge capable film resistor. It -55°C to +175°C temperature range provides for automotive applications. It has low thermal resistance under 3.0°C/W shows excellent cooling performance. It is easy to replace D-PAK power resistor.

Excellent rf characteristics for high speed Pulse operation

Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy