Arcol Ohmite 1 Ω, TO-252 Thick Film ±1 % 45 W - TKH45P1R00FE-TR
- RS Stock No.:
- 210-4680
- Mfr. Part No.:
- TKH45P1R00FE-TR
- Brand:
- Arcol Ohmite
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-4680
- Mfr. Part No.:
- TKH45P1R00FE-TR
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | TO-252 | |
| Tolerance | ±1 % | |
| Power Rating | 45W | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case TO-252 | ||
Tolerance ±1 % | ||
Power Rating 45W | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite TKH Series , Small size, low profile, surge capable film resistor. It -55°C to +175°C temperature range provides for automotive applications. It has low thermal resistance under 3.0°C/W shows excellent cooling performance. It is easy to replace D-PAK power resistor.
Excellent rf characteristics for high speed Pulse operation
Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters
Related links
- Arcol Ohmite 1 Ω, TO-252 Thick Film ±1 % 45 W - TKH45P1R00FE-TR
- Arcol Ohmite 1 kΩ, TO-252 Thick Film ±1 % 45 W - TKH45P1K00FE-TR
- Arcol Ohmite 47 Ω, TO-252 Thick Film ±1 % 45 W - TKH45P47R0FE-TR
- Arcol Ohmite 300 Ω, TO-252 Thick Film ±1 % 45 W - TKH45P300RFE-TR
- Arcol Ohmite 500 Ω, TO-252 Thick Film ±1 % 45 W - TKH45P500RFE-TR
- Arcol Ohmite TKH 100 mΩ, TO-252 Thick Film Surface Mount Resistor ±1 % 45 W - TKH45PR100JE-TR
- Arcol Ohmite TKH 500 mΩ, TO-252 Thick Film Surface Mount Resistor ±1 % 45 W - TKH45PR500JE-TR
- Arcol Ohmite TKH 2 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P2R00FE-TR
