Vishay TNPU 500 Ω, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.13 W - TNPU0805500RAWEN00
- RS Stock No.:
- 207-0853
- Mfr. Part No.:
- TNPU0805500RAWEN00
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-0853
- Mfr. Part No.:
- TNPU0805500RAWEN00
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 500Ω | |
| Resistor Type | Sulphur Resistant | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.05 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±2 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNPU | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 500Ω | ||
Resistor Type Sulphur Resistant | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.05 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±2 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series TNPU | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
- COO (Country of Origin):
- DE
The Vitelec TNPU series 500? ultra precision thin film flat chip resistors featured with advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.
Low temperature coefficients
Superior moisture resistivity
Excellent overall stability
- RS Stock No. 2070854P
- Mfr. Part No. TNPU0805500RAWEN00
Each (Supplied on a Reel)
$6.95
- RS Stock No. 2070854
- Mfr. Part No. TNPU0805500RAWEN00
Each
$6.95
- RS Stock No. 2070844P
- Mfr. Part No. TNPU080510K0AWEN00
Each (Supplied on a Reel)
$6.95
- RS Stock No. 2070844
- Mfr. Part No. TNPU080510K0AWEN00
Each
$6.95
Related links
- Vishay TNPU 500 Ω, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU0805500RAWEN00
- Vishay TNPU 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU080510K0AWEN00
- Vishay TNPU 4 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08054K99AWEN00
- Vishay TNPU 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08052K00AWEN00
- Vishay TNPU 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08051K00AWEN00
- Vishay TNPU 500 Ω, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU1206500RAWEN00
- Vishay TNPU 500 Ω, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - TNPU0603500RAWEN00
- Vishay P 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - P0603C1003WNTA








