Susumu Co 4.7 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.13 W - RG2012N-472-W-T1
- RS Stock No.:
- 161-764
- Mfr. Part No.:
- RG2012N-472-W-T1
- Brand:
- Susumu Co
Get a bulk buy discount
Add 2000 more to save $60.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$25.04
(exc. GST)
$27.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 1980 | $1.252 | $25.04 | - |
| 2000 - 3980 | $1.222 | $24.44 | $60.00 |
| 4000 - 4980 | $1.192 | $23.84 | $240.00 |
| 5000 + | $1.162 | $23.24 | $450.00 |
*price indicative
- RS Stock No.:
- 161-764
- Mfr. Part No.:
- RG2012N-472-W-T1
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.05 % | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±10 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.05 % | ||
Power Rating 0.13W | ||
Temperature Coefficient ±10 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co 120 Ω, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - RG2012N-121-W-T1
- Susumu Co 12 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - RG2012N-123-W-T1
- Susumu Co 200 Ω, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - RG2012N-201-W-T1
- Susumu Co 20 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - RG2012N-203-W-T1
- Susumu Co 30 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - RG2012N-303-W-T1
- Susumu Co 3.9 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - RG2012N-392-W-T1
- Susumu Co RG 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - RG2012N-103-W-T1
- Susumu Co RG 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - RG2012N-101-W-T1
