Vishay NCW 910 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC9107FP500

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
206-9140
Mfr. Part No.:
NCW0612MC9107FP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NCW

Resistance

910 mΩ

Package/Case

0612

Technology

Thin Film

Product Type

Surface Mount Resistor

Tolerance

±1 %

Power Rating

1 W

Automotive Standard

AEC-Q200

Height

450 μm

Length

1.6 mm

Maximum Operating Temperature

175 °C

Minimum Operating Temperature

-55 °C

Packaging

Tape & Reel

Pin Count

2

Resistor Type

Current

Standards/Approvals

RoHS

Temperature Coefficient

±50 ppm/K

Termination Style

Surface Mount

Voltage

75 V

Width

3.1 mm

COO (Country of Origin):
DE
The Vishay low Ohmic Wide Terminal Thin Film Chip Resistors with permissible power rating is specified with up to 1 W for size 0612. Typical applications include power electronics in automotive and industrial appliances (e.g. burden resistors).

± 50 ppm/K temperature coefficient

-55°C to 175°C operating temperature range

± 1% resistance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy