Vishay NCW 120 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC1207FP500
- RS Stock No.:
- 206-9114
- Mfr. Part No.:
- NCW0612MC1207FP500
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9114
- Mfr. Part No.:
- NCW0612MC1207FP500
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 120mΩ | |
| Technology | Thin Film | |
| Resistor Type | Current | |
| Package/Case | 0612 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NCW | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 450μm | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 120mΩ | ||
Technology Thin Film | ||
Resistor Type Current | ||
Package/Case 0612 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 75V | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NCW | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 450μm | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- DE
The Vishay low Ohmic Wide Terminal Thin Film Chip Resistors with permissible power rating is specified with up to 1 W for size 0612. Typical applications include power electronics in automotive and industrial appliances (e.g. burden resistors).
± 50 ppm/K temperature coefficient
-55°C to 175°C operating temperature range
± 1% resistance tolerance
Related links
- Vishay NCW 120 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC1207FP500
- Vishay NCW 820 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC8207FP500
- Vishay NCW 270 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC2707FP500
- Vishay NCW 390 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC3907FP500
- Vishay NCW 180 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC1807FP500
- Vishay NCW 100 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC1007FP500
- Vishay NCW 220 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC2207FP500
- Vishay NCW 910 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC9107FP500