KOA RN73 20 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.06 W - RN73R1ETTP2002B25
- RS Stock No.:
- 205-0463
- Mfr. Part No.:
- RN73R1ETTP2002B25
- Brand:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$4.30
(exc. GST)
$4.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,900 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 2450 | $0.086 | $4.30 | - |
| 2500 - 4950 | $0.084 | $4.20 | 2% |
| 5000 + | $0.083 | $4.15 | 3% |
*price indicative
- RS Stock No.:
- 205-0463
- Mfr. Part No.:
- RN73R1ETTP2002B25
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Technology | Metal Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Packaging | 2 mm Pitch Punch Paper | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Technology Metal Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Packaging 2 mm Pitch Punch Paper | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RN73 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder | ||
Width 500μm | ||
- COO (Country of Origin):
- JP
The KOA's RN73R series 2002 Ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow solderings. It is applicable in automotive electronics, industrial equipment and measurement equipment.
High reliability
SMD technology
Low current noise
Rated ambient temperature 85?
Related links
- KOA RN73 20 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - RN73R1ETTP2002B25
- KOA RN73 100 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - RN73R1ETTP1003B25
- KOA RN73 1 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - RN73R1ETTP1001B25
- KOA RN73 10 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - RN73R1ETTP1002B25
- KOA RN73 20 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD2002B25
- TE Connectivity RN73 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - RN73C1J20KB
- Panasonic ERA 36 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB363X
- Panasonic ERA 33.2 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB3322X
