Yageo PT 604 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-070R604L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

$14.50

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 1200$0.29$14.50
1250 - 2450$0.283$14.15
2500 +$0.278$13.90

*price indicative

Packaging Options:
RS Stock No.:
199-6035
Mfr. Part No.:
PT1206FR-070R604L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

604mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Current

Package/Case

1206

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

PT

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

550μm

Standards/Approvals

RoHS

Width

1.6mm

Length

3.1mm

Termination Style

Solder

This is a 604mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Reduce environmentally

High component and equipment reliability

Non-forbidden material used in products/production

Low resistances applied to current sensing

Moisture sensitivity level: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy