Yageo PT 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-7W0R1L

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
199-6017
Mfr. Part No.:
PT1206FR-7W0R1L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

100mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

1206

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

PT

Pin Count

2

Maximum Operating Temperature

155°C

Length

3.1mm

Height

550μm

Termination Style

Solder

Width

1.6mm

Standards/Approvals

RoHS

This is a 100mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Reduce environmentally

High component and equipment reliability

Non-forbidden material used in products/production

Low resistances applied to current sensing

Moisture sensitivity level: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy