Yageo PT 200 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-7W0R2L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$555.00

(exc. GST)

$610.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.111$555.00
10000 - 15000$0.108$540.00
20000 +$0.107$535.00

*price indicative

RS Stock No.:
199-6024
Mfr. Part No.:
PT1206FR-7W0R2L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

200mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape Reel

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

PT

Pin Count

2

Maximum Operating Temperature

155°C

Height

550μm

Width

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

3.1mm

This is a 200mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Reduce environmentally

High component and equipment reliability

Non-forbidden material used in products/production

Low resistances applied to current sensing

Moisture sensitivity level: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy