Yageo PU 0.5 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 10 W - PU5931FKNPA0U5L

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save $31.50

View bulk pricing options

Subtotal (1 tape of 5 units)*

$17.68

(exc. GST)

$19.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 370$3.536$17.68-
375 - 745$3.452$17.26$31.50
750 +$3.398$16.99$103.50

*price indicative

Packaging Options:
RS Stock No.:
199-5997
Mfr. Part No.:
PU5931FKNPA0U5L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

0.5mΩ

Resistor Type

Shunt

Technology

Metal Plate

Package/Case

5931

Packaging

Embossed Tape & Reel

Tolerance

±1 %

Power Rating

10W

Temperature Coefficient

±175 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

PU

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

275°C

Termination Style

Solder

Length

15mm

Standards/Approvals

RoHS

Height

500μm

Width

7.75mm

This is a 500mΩ Yageo shunt resistor, PU series with lead-free terminations made by welding technology.

AEC-Q200 qualified

Resistance value down to 0.0001Ω and high power up to 15W

Welding metal plate construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy