Yageo PU 0.2 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 10 W - PU5931FKHPA0U2L

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$19.26

(exc. GST)

$21.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 885 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 370$3.852$19.26-
375 - 745$3.752$18.762%
750 +$3.692$18.464%

*price indicative

Packaging Options:
RS Stock No.:
199-5962
Mfr. Part No.:
PU5931FKHPA0U2L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

0.2mΩ

Product Type

Surface Mount Resistor

Technology

Metal Plate

Resistor Type

Shunt

Package/Case

5931

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

10W

Temperature Coefficient

±225 ppm/°C

Automotive Standard

AEC-Q200

Series

PU

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

275°C

Height

500μm

Termination Style

Solder

Width

7.75mm

Standards/Approvals

RoHS

Length

15mm

This is a 200mΩ Yageo shunt resistor, PU series with lead-free terminations made by welding technology.

AEC-Q200 qualified

Resistance value down to 0.0001Ω and high power up to 15W

Welding metal plate construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy