Yageo PE_L 10 mΩ, 0603 Current Sensing Surface Mount Resistor ±1 % 0.5 W - PE0603FRE570R01L
- RS Stock No.:
- 199-5879
- Mfr. Part No.:
- PE0603FRE570R01L
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$3,105.00
(exc. GST)
$3,415.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.621 | $3,105.00 |
| 10000 - 15000 | $0.605 | $3,025.00 |
| 20000 + | $0.596 | $2,980.00 |
*price indicative
- RS Stock No.:
- 199-5879
- Mfr. Part No.:
- PE0603FRE570R01L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10mΩ | |
| Resistor Type | Current | |
| Technology | Current Sensing | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PE_L | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Standards/Approvals | RoHS | |
| Width | 760μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 10mΩ | ||
Resistor Type Current | ||
Technology Current Sensing | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PE_L | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 350μm | ||
Standards/Approvals RoHS | ||
Width 760μm | ||
This is a 10mΩ Yageo Resistor, PE series current sensor - low TCR with lead-free terminations.
Products with lead free terminations meet RoHS requirements
High component and equipment reliability with high power rating
Low resistance and narrow tolerance can suitable for current detection
Low thermal EMF(<1uV/℃)
Low inductance <0.5uH (10MHz)
Related links
- Yageo PE_L 10 mΩ, 0603 Current Sensing Surface Mount Resistor ±1 % 0.5 W - PE0603FRE570R01L
- Yageo PE_L 10 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 0.5 W - PE1206FRM7W0R01L
- Yageo PE_L 10 mΩ, 0805 Current Sensing Surface Mount Resistor ±1 % 0.5 W - PE0805FRM470R01L
- Yageo PE_L 20 mΩ, 0805 Current Sensing Surface Mount Resistor ±1 % 0.5 W - PE0805FRM470R02L
- Yageo PE_L 5 mΩ, 0805 Current Sensing Surface Mount Resistor ±1 % 0.5 W - PE0805FRF470R005L
- Yageo PE_L 5 mΩ, 0603 Current Sensing Surface Mount Resistor ±1 % 0.33 W - PE0603FRF7T0R005L
- Yageo PE_L 10 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PE2512FKE7W0R01L
- Yageo PE_L 10 mΩ, 0805 Current Sensing Surface Mount Resistor ±1 % 0.25 W - PE0805FRF7W0R01L
