Yageo PE_L 10 mΩ, 0805 Current Sensing Surface Mount Resistor ±1 % 0.25 W - PE0805FRF7W0R01L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$5.18

(exc. GST)

$5.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 1240$0.518$5.18
1250 - 2490$0.504$5.04
2500 +$0.498$4.98

*price indicative

Packaging Options:
RS Stock No.:
199-5884
Mfr. Part No.:
PE0805FRF7W0R01L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

10mΩ

Resistor Type

Current

Technology

Current Sensing

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

PE_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

170°C

Termination Style

Solder

Length

2.03mm

Height

350μm

Width

1.27mm

Standards/Approvals

RoHS

This is a 10mΩ Yageo Resistor, PE series current sensor - low TCR with lead-free terminations.

Products with lead free terminations meet RoHS requirements

High component and equipment reliability with high power rating

Low resistance and narrow tolerance can suitable for current detection

Low thermal EMF(<1uV/℃)

Low inductance <0.5uH (10MHz)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy