Yageo RC 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07100RL

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save $1.30

View bulk pricing options

Subtotal (1 tape of 100 units)*

$2.60

(exc. GST)

$2.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
100 - 1200$0.026$2.60-
1300 - 2400$0.025$2.50$1.30
2500 +$0.025$2.50$2.50

*price indicative

Packaging Options:
RS Stock No.:
199-5770
Distrelec Article No.:
304-40-225
Mfr. Part No.:
RC1206FR-07100RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape Reel

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

550μm

Termination Style

Solder

Width

1.6mm

Length

3.1mm

RoHS Status: Exempt

Yageo 100O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links