Yageo RC 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07100RL

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save -

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$60.00

(exc. GST)

$65.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20,000 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.012$60.00-
10000 - 15000$0.012$60.00-
20000 +$0.011$55.008%

*price indicative

RS Stock No.:
199-5769
Mfr. Part No.:
RC1206FR-07100RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Packaging

Paper Tape Reel

Tolerance

±1 %

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

RC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

3.1mm

Standards/Approvals

RoHS

Width

1.6mm

Termination Style

Solder

Height

550μm

RoHS Status: Exempt

Yageo 100O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy