Yageo RC_L 8.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-078K2L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$35.00

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
5000 - 5000$0.007$35.00
10000 - 15000$0.007$35.00
20000 +$0.007$35.00

*price indicative

RS Stock No.:
199-5750
Mfr. Part No.:
RC0805FR-078K2L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

8.2kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Paper Tape Reel

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

RC_L

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2mm

Height

500μm

Width

1.25mm

Standards/Approvals

RoHS

RoHS Status: Exempt

Yageo 8. 2kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links