Yageo RC_L 6.8 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-076K8L

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$35.00

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.007$35.00-
10000 - 15000$0.007$35.00-
20000 +$0.007$35.00-

*price indicative

RS Stock No.:
199-5744
Mfr. Part No.:
RC0805FR-076K8L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

6.8kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Paper Tape Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

500μm

Standards/Approvals

RoHS

Width

1.25mm

Termination Style

Solder

Length

2mm

RoHS Status: Exempt

Yageo 6. 8kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy