Legris Brass Pneumatic Quick Connect Coupling, 3/4 in Male R 27mm
- RS Stock No.:
- 146-5197
- Mfr. Part No.:
- 0134 69 27
- Brand:
- Legris
Subtotal (1 box of 5 units)*
$186.60
(exc. GST)
$205.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $186.60 | $37.32 |
*price indicative
- RS Stock No.:
- 146-5197
- Mfr. Part No.:
- 0134 69 27
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | R | |
| Thread Size | 3/4 in | |
| Hose Barb Connection | 27mm | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CNOMO | |
| Finish | Nickel Plated, Chemical Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard R | ||
Thread Size 3/4 in | ||
Hose Barb Connection 27mm | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CNOMO | ||
Finish Nickel Plated, Chemical Nickel Plated Brass | ||
- COO (Country of Origin):
- FR
Quick connection of self-fastening hose to a male port. Available in 1/8" to 3/4" ID
Related links
- Legris Brass Pneumatic Quick Connect Coupling, 3/4 in Male R 23mm
- Legris Brass Pneumatic Quick Connect Coupling, 3/8 in Male R 16mm
- Legris Brass Pneumatic Quick Connect Coupling, 3/8 in Male R 19mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/8 in Male R 13mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/2 in Male R 19mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/4 in Male R 16mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/4 in Male R 13mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/2 in Male R 23mm
