Yageo RC_L 2.21 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - RC0603FR-072K21L
- RS Stock No.:
- 199-5516
- Mfr. Part No.:
- RC0603FR-072K21L
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save -
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$1.20
(exc. GST)
$1.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.012 | $1.20 | - |
| 1300 - 2400 | $0.012 | $1.20 | - |
| 2500 + | $0.011 | $1.10 | 8% |
*price indicative
- RS Stock No.:
- 199-5516
- Mfr. Part No.:
- RC0603FR-072K21L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.21kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.2W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | RC_L | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 2.21kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.2W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series RC_L | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
RoHS Status: Exempt
Yageo 2. 21kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
- RS Stock No. 1995520
- Mfr. Part No. RC0603FR-072K4L
Each (On a Tape of 100)
$0.012
- RS Stock No. 1995495
- Mfr. Part No. RC0603FR-07220KL
Each (On a Tape of 100)
$0.012
- RS Stock No. 1995522
- Mfr. Part No. RC0603FR-072K7L
Each (On a Tape of 100)
$0.012
- RS Stock No. 1995502
- Mfr. Part No. RC0603FR-0722KL
Each (On a Tape of 100)
$0.012
Related links
- Yageo RC_L 2.21 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - RC0603FR-072K21L
- Yageo RC_L 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0710KL
- Yageo RC_L 680 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07680KL
- Yageo RC_L 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0733RL
- Yageo RC_L 82 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0782KL
- Yageo RC_L 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07100KL
- Yageo RC_L 20 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0720KL
- Yageo RC_L 30 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0730KL











