Yageo RC_L 2.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-072K7L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.20

(exc. GST)

$1.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
  • Plus 20,500 unit(s) shipping from 17 November 2026
  • Plus 5,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 1200$0.012$1.20
1300 - 2400$0.012$1.20
2500 +$0.012$1.20

*price indicative

Packaging Options:
RS Stock No.:
199-5522
Distrelec Article No.:
304-40-159
Mfr. Part No.:
RC0603FR-072K7L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

2.7kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.2W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

450μm

Width

800μm

Termination Style

Solder

Length

1.6mm

Yageo 2. 7kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Each (On a Tape of 100)
$0.012
Each (On a Tape of 100)
$0.012
Each (On a Tape of 100)
$0.012
Each (On a Tape of 100)
$0.012

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy