Yageo RC_L 1.2 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-071K2L

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$216.00

(exc. GST)

$236.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.054$216.00-
8000 - 12000$0.052$208.003%
16000 +$0.051$204.005%

*price indicative

RS Stock No.:
198-8556
Mfr. Part No.:
RC2512JK-071K2L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1.2kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

2512

Packaging

Embossed Tape & Reel

Tolerance

±5 %

Voltage

200V

Power Rating

2W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC_L

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

550μm

Width

3.1mm

Termination Style

Solder

Standards/Approvals

RoHS

Length

6.35mm

This Yageo 1.2kOhm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy