Yageo RC_L 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-074K7L
- RS Stock No.:
- 198-8411
- Mfr. Part No.:
- RC1206FR-074K7L
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save -
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$60.00
(exc. GST)
$65.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 05 April 2027
- Plus 15,000 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.012 | $60.00 | - |
| 10000 - 15000 | $0.012 | $60.00 | - |
| 20000 + | $0.011 | $55.00 | 8% |
*price indicative
- RS Stock No.:
- 198-8411
- Mfr. Part No.:
- RC1206FR-074K7L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 4.7kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RC_L | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 4.7kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RC_L | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Termination Style Solder | ||
Height 550μm | ||
This Yageo 4.7kOhm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
- RS Stock No. 1988413
- Mfr. Part No. RC1206FR-074K7L
Each (On a Tape of 100)
$0.025
- RS Stock No. 1988482
- Mfr. Part No. RC1206JR-074K7L
Each (On a Tape of 100)
$0.022
- RS Stock No. 1988438
- Mfr. Part No. RC1206FR-07680KL
Each (On a Reel of 5000)
$0.01
- RS Stock No. 1988439
- Mfr. Part No. RC1206FR-07680KL
Each (On a Tape of 100)
$0.025
Related links
- Yageo RC_L 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-074K7L
- Yageo RC_L 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-074K7L
- Yageo RC_L 82 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0782KL
- Yageo RC_L 68 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0768RL
- Yageo RC_L 560 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07560KL
- Yageo RC_L 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07820RL
- Yageo RC_L 510 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07510RL
- Yageo RC_L 75 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0775RL










