Yageo RC_L 40.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - RC0402FR-0740R2L
- RS Stock No.:
- 198-7791
- Mfr. Part No.:
- RC0402FR-0740R2L
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$1.00
(exc. GST)
$1.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 2400 | $0.01 | $1.00 |
| 2500 - 4900 | $0.01 | $1.00 |
| 5000 + | $0.009 | $0.90 |
*price indicative
- RS Stock No.:
- 198-7791
- Mfr. Part No.:
- RC0402FR-0740R2L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 40.2Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 350μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 40.2Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 350μm | ||
Length 1mm | ||
RoHS Status: Exempt
The Yageo RC series 40.2O is a RC series s chip resistors with lead free terminations MADE by thick film process.
Operating Temperature Range:-55℃ to +155℃
Maximum Working Voltage: 50V
Maximum current: 2A
- RS Stock No. 1987791P
- Mfr. Part No. RC0402FR-0740R2L
Each (Supplied on a Reel)
$0.01
- RS Stock No. 1987788
- Mfr. Part No. RC0402FR-0740K2L
Each (On a Tape of 100)
$0.01
- RS Stock No. 1987673
- Mfr. Part No. RC0402FR-07180RL
Each (On a Tape of 100)
$0.009
- RS Stock No. 1987747
- Mfr. Part No. RC0402FR-07300RL
Each (On a Tape of 100)
$0.009
Related links
- Yageo RC_L 40.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.0625 W - RC0402FR-0740R2L
- Yageo RC_L 4.99 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.0625 W - RC0402FR-074K99L
- Yageo RC_L 180 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.0625 W - RC0402FR-07180RL
- Yageo RC_L 499 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.0625 W - RC0402FR-07499RL
- Yageo RC_L 40.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.0625 W - RC0402FR-0740K2L
- Yageo RC_L 330 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.0625 W - RC0402FR-07330KL
- Yageo RC_L 1.1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.0625 W - RC0402FR-071K1L
- Yageo RC_L 5.11 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.0625 W - RC0402FR-075K11L











