Yageo RC_L 1.1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-071K1L

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$40.00

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.004$40.00-
20000 - 90000$0.004$40.00-
100000 +$0.003$30.00$100.00

*price indicative

RS Stock No.:
198-7676
Mfr. Part No.:
RC0402FR-071K1L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1.1kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

155°C

Height

350μm

Length

1mm

Width

500μm

Standards/Approvals

RoHS

Termination Style

Solder

RoHS Status: Exempt

The Yageo RC series 100K is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy