Yageo RC_L 121 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-07121KL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.00

(exc. GST)

$1.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 2400$0.01$1.00
2500 - 4900$0.009$0.90
5000 +$0.009$0.90

*price indicative

Packaging Options:
RS Stock No.:
198-7656
Mfr. Part No.:
RC0402FR-07121KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

121kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC_L

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

350μm

Width

500μm

Standards/Approvals

RoHS

Length

1mm

Termination Style

Solder

RoHS Status: Exempt

The Yageo RC series 121kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy