Yageo RC_L 121 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-07121KL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$30.00

(exc. GST)

$30.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000$0.003$30.00
20000 - 90000$0.003$30.00
100000 +$0.003$30.00

*price indicative

RS Stock No.:
198-7654
Mfr. Part No.:
RC0402FR-07121KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

121kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

500μm

Length

1mm

Termination Style

Solder

Height

350μm

RoHS Status: Exempt

The Yageo RC series 121kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy