Yageo RT 100 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE07100RL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$0.16

(exc. GST)

$0.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
  • Plus 3,330 unit(s) shipping from 17 November 2026
  • Plus 5,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 1240$0.016$0.16
1250 - 2490$0.015$0.15
2500 +$0.014$0.14

*price indicative

Packaging Options:
RS Stock No.:
198-5465
Distrelec Article No.:
304-24-303
Mfr. Part No.:
RT0603FRE07100RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

100Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.05W

Temperature Coefficient

50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RT

Pin Count

2

Maximum Operating Temperature

155°C

Length

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Width

800μm

Height

450μm

This 100 Ohm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally

hazardous wastes

High component and

equipment reliability

Saving of PCB space

None forbidden-materials used in products/production

Each (Supplied on a Reel)
$0.016
Each (On a Tape of 10)
$0.017
Each (On a Tape of 10)
$0.016
Each (On a Tape of 10)
$0.018

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy