Yageo RT 100 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE07100RL
- RS Stock No.:
- 198-5464
- Mfr. Part No.:
- RT0603FRE07100RL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$50.00
(exc. GST)
$50.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.01 | $50.00 | - |
| 10000 - 15000 | $0.01 | $50.00 | - |
| 20000 + | $0.01 | $50.00 | - |
*price indicative
- RS Stock No.:
- 198-5464
- Mfr. Part No.:
- RT0603FRE07100RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.05W | |
| Voltage | 75V | |
| Temperature Coefficient | 50 ppm/°C | |
| Automotive Standard | No | |
| Series | RT | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Width | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.05W | ||
Voltage 75V | ||
Temperature Coefficient 50 ppm/°C | ||
Automotive Standard No | ||
Series RT | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Width 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
This 100 Ohm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally
hazardous wastes
High component and
equipment reliability
Saving of PCB space
None forbidden-materials used in products/production
- RS Stock No. 1985465
- Mfr. Part No. RT0603FRE07100RL
Each (On a Tape of 10)
$0.016
- RS Stock No. 1985465P
- Mfr. Part No. RT0603FRE07100RL
Each (Supplied on a Reel)
$0.016
- RS Stock No. 1985469
- Mfr. Part No. RT0603FRE0710RL
Each (On a Tape of 10)
$0.017
- RS Stock No. 1985563
- Mfr. Part No. RT0603FRE07820RL
Each (On a Tape of 10)
$0.016
Related links
- Yageo RT 100 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE07100RL
- Yageo RT 47 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0747KL
- Yageo RT 10 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0710RL
- Yageo RT 4.75 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE074K75L
- Yageo RT 221 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE07221RL
- Yageo RT 220 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE07220RL
- Yageo RT 1 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE071KL
- Yageo RT 1 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE071RL











