Yageo SR 1.3 Ω, 2512 Thick Film Surface Mount Resistor ±20 % 1 W - SR2512MK-071R3L

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$6.63

(exc. GST)

$7.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 975$0.265$6.63-
1000 - 1975$0.261$6.531%
2000 +$0.255$6.383%

*price indicative

Packaging Options:
RS Stock No.:
197-8456
Mfr. Part No.:
SR2512MK-071R3L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

1.3Ω

Technology

Thick Film

Resistor Type

Surge Chip

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±20 %

Voltage

200V

Power Rating

1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

SR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

550μm

Width

3.1mm

Length

6.35mm

Termination Style

Solder

The Yageo 1.3 Ohm chip resistor with lead-free terminations is MADE by thick film process. It is suitable for Telecommunications, Power Supplies and Car electronics.

AEC-Q200 qualified

Superior to SR series in Pulse withstanding voltage and surge withstanding voltage.

MSL class: MSL 1

Halogen free epoxy

RoHS compliant-Products with lead-free terminations meet RoHS requirements-Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS

Reduce environmentally hazardous waste

High component and equipment reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy