Yageo SR 1.3 Ω, 2512 Thick Film Surface Mount Resistor ±20 % 1 W - SR2512MK-071R3L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$472.00

(exc. GST)

$520.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.118$472.00
8000 - 12000$0.115$460.00
16000 +$0.113$452.00

*price indicative

RS Stock No.:
197-8455
Mfr. Part No.:
SR2512MK-071R3L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1.3Ω

Product Type

Surface Mount Resistor

Resistor Type

Surge Chip

Technology

Thick Film

Package/Case

2512

Tolerance

±20 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

SR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.35mm

Height

550μm

Termination Style

Solder

Width

3.1mm

Standards/Approvals

RoHS

The Yageo 1.3 Ohm chip resistor with lead-free terminations is MADE by thick film process. It is suitable for Telecommunications, Power Supplies and Car electronics.

AEC-Q200 qualified

Superior to SR series in Pulse withstanding voltage and surge withstanding voltage.

MSL class: MSL 1

Halogen free epoxy

RoHS compliant-Products with lead-free terminations meet RoHS requirements-Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS

Reduce environmentally hazardous waste

High component and equipment reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy