Yageo AC 8.2 kΩ, 0402 Thick Film Resistor ±1 % 0.06 W - AC0402FR-078K2L
- RS Stock No.:
- 197-7996
- Mfr. Part No.:
- AC0402FR-078K2L
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $0.00
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$5.00
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.01 | $5.00 | - |
| 2500 - 4500 | $0.01 | $5.00 | - |
| 5000 + | $0.01 | $5.00 | - |
*price indicative
- RS Stock No.:
- 197-7996
- Mfr. Part No.:
- AC0402FR-078K2L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 8.2kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | AC | |
| Maximum Operating Temperature | 155°C | |
| Height | 320μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 8.2kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series AC | ||
Maximum Operating Temperature 155°C | ||
Height 320μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Width 500μm | ||
RoHS Status: Exempt
The Yageo 8.2 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
- RS Stock No. 1977994
- Mfr. Part No. AC0402FR-078K2L
Each (On a Reel of 10000)
$0.003
- RS Stock No. 1977996P
- Mfr. Part No. AC0402FR-078K2L
Each (Supplied on a Reel)
$0.01
- RS Stock No. 1977991
- Mfr. Part No. AC0402FR-074K7L
Each (On a Tape of 500)
$0.01
- RS Stock No. 1977966
- Mfr. Part No. AC0402FR-0710KL
Each (On a Tape of 500)
$0.01
Related links
- Yageo AC 8.2 kΩ, 0402 Thick Film Resistor ±1 % 0.0625 W - AC0402FR-078K2L
- Yageo AC 1 kΩ, 0402 Thick Film Resistor ±1 % 0.0625 W - AC0402FR-071KL
- Yageo AC 100 kΩ, 0402 Thick Film Resistor ±1 % 0.0625 W - AC0402FR-07100KL
- Yageo AC 470 kΩ, 0402 Thick Film Resistor ±1 % 0.0625 W - AC0402FR-07470KL
- Yageo AC 100 Ω, 0402 Thick Film Resistor ±1 % 0.0625 W - AC0402FR-07100RL
- Yageo AC 20 kΩ, 0402 Thick Film Resistor ±1 % 0.0625 W - AC0402FR-0720KL
- Yageo AC 22 kΩ, 0402 Thick Film Resistor ±1 % 0.0625 W - AC0402FR-0722KL
- Yageo AC 180 kΩ, 0402 Thick Film Resistor ±1 % 0.0625 W - AC0402FR-07180KL











