Yageo AC 20 kΩ, 0402 Thick Film Resistor ±1 % 0.06 W - AC0402FR-0720KL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$30.00

(exc. GST)

$30.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000$0.003$30.00
20000 - 90000$0.003$30.00
100000 +$0.003$30.00

*price indicative

RS Stock No.:
197-7972
Mfr. Part No.:
AC0402FR-0720KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Resistor

Resistance

20kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

AC

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1mm

Termination Style

Solder

Width

500μm

Height

320μm

RoHS Status: Exempt

The Yageo 20 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy